| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1405PW |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1405PW |
62GB12E1405PW
| Heilind Number: | PCD62GB12E1405PW |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1405PW |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1405PW, a rugged and reliable military-spec circular connector designed for demanding applications. Compliant with MIL-C-26482E standards, this connector from the 62GB Series guarantees top-notch performance in even the harshest environments. Featuring gold contact plating for optimal conductivity, a durable aluminum shell with olive drab zinc cobalt finish, and a secure box mount receptacle design, it ensures seamless connectivity in critical systems. With a pin contact type, shell size 14, and insert arrangement 14-5, this connector offers precision and versatility. The bayonet locking mechanism and keying position W provide added security against vibration and accidental disconnection. Perfect for aerospace, defense, and industrial use, the 62GB12E1405PW is the ultimate solution for your connectivity needs.

