| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1405PW416 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1405PW416 |
62GB12E1405PW416
| Heilind Number: | PCD62GB12E1405PW416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1405PW416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1405PW416, a rugged and reliable military-specification connector designed for demanding applications. Part of the 62GB Series, this connector features a durable aluminum shell with electroless nickel finish, ensuring corrosion resistance in harsh environments. With gold contact plating and a box mount receptacle configuration, it guarantees secure and efficient signal transmission. The 14-5 insert arrangement, W keying position, and bayonet locking mechanism provide easy and secure mating. Ideal for use in aerospace, defense, and industrial settings, this connector meets the stringent requirements of Circular MIL Spec standards. Trust in the 62GB12E1405PW416 for high-performance connectivity in mission-critical systems.

