| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1405PW714 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1405PW714 |
62GB12E1405PW714
| Heilind Number: | PCD62GB12E1405PW714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1405PW714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1405PW714, a rugged and reliable military-specification connector designed for demanding applications. Part of the 62GB Series, this box mount receptacle features a shell size 14 with durable aluminum construction and a protective olive drab cadmium finish. With gold contact plating, it ensures optimal conductivity in harsh environments. The pin contact type and bayonet locking mechanism provide secure connections, while the 14-5 insert arrangement and W keying position offer easy installation. Meeting MIL-C-26482E standards, this connector guarantees high performance and durability. Perfect for use in aerospace, defense, and industrial settings, it is a crucial component for mission-critical systems. Trust in the 62GB12E1405PW714 for seamless connectivity in even the most challenging conditions.

