| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1405PX416 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | X |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1405PX416 |
62GB12E1405PX416
| Heilind Number: | PCD62GB12E1405PX416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1405PX416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1405PX416, a meticulously engineered military-spec circular connector designed to meet the rigorous standards of MIL-C-26482E. Part of the 62GB Series, this connector boasts exceptional reliability and performance in demanding environments. With gold contact plating ensuring optimal conductivity and signal integrity, it guarantees seamless connectivity. The durable aluminum shell, finished with electroless nickel, offers robust protection against harsh conditions. Featuring a box mount receptacle with a bayonet locking mechanism, installation is secure and effortless. The 14-5 insert arrangement, keying position X, provides precise alignment. Perfect for aerospace, defense, and industrial applications, this connector is the epitome of quality and durability. Trust in the 62GB12E1405PX416 for your critical connectivity needs.

