| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1405SB |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1405SB |
62GB12E1405SB
| Heilind Number: | PCD62GB12E1405SB |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1405SB |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1405SB, a military-specification marvel designed for uncompromising performance in demanding environments. Part of the rugged 62GB Series, this connector boasts gold contact plating for optimal conductivity and longevity. Its aluminum shell, finished in Olive Drab Zinc Cobalt, ensures durability and corrosion resistance. With a box mount receptacle and bayonet locking mechanism, it offers secure and efficient connectivity. Featuring an insert arrangement of 14-5 and keying position B, compatibility and ease of use are guaranteed. Perfect for a wide range of applications, from aerospace to defense, this Circular MIL Spec Connector sets the standard for reliability in critical operations.

