| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1405SC714 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1405SC714 |
62GB12E1405SC714
| Heilind Number: | PCD62GB12E1405SC714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1405SC714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1405SC714, a rugged and reliable military-spec circular connector designed to meet the stringent requirements of MIL-C-26482E standards. Part of the 62GB Series, this connector features gold-plated contacts for optimal conductivity and durability. The shell, crafted from aluminum with an olive drab cadmium finish, offers excellent protection against harsh environmental conditions. With a box mount receptacle shell type and bayonet locking mechanism, installation is secure and straightforward. The 14-5 insert arrangement, along with keying position C, ensures proper alignment and connectivity. Perfect for demanding applications in aerospace, defense, and industrial sectors, this connector guarantees high performance and longevity. Upgrade to the 62GB12E1405SC714 for seamless and dependable connectivity in even the harshest environments.

