| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1405SY |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1405SY |
62GB12E1405SY
| Heilind Number: | PCD62GB12E1405SY |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1405SY |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1405SY, a rugged and high-performance military-specification connector from the renowned 62GB Series. Designed for demanding environments, this box mount receptacle features durable aluminum construction with an olive drab zinc cobalt finish, ensuring superior protection against corrosion and wear. The gold-plated socket contacts guarantee reliable and low-resistance connections, meeting the stringent requirements of MIL-C-26482E standards. With a keying position of Y and a bayonet locking mechanism, the 62GB12E1405SY offers secure mating in mission-critical applications. Its 14-5 insert arrangement provides efficient signal transmission, making it ideal for use in aerospace, defense, and industrial settings. Trust in this Circular MIL Spec Connector for dependable performance under extreme conditions.

