| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1415PB |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 14-15 |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1415PB |
62GB12E1415PB
| Heilind Number: | PCD62GB12E1415PB |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1415PB |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the rugged and reliable 62GB12E1415PB Circular MIL Spec Connector, designed to meet the stringent military specification MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 14 and pin contact type, it is perfect for high-performance applications. The aluminum shell material, finished in Olive Drab Zinc Cobalt, ensures corrosion resistance and longevity in harsh environments. Its box mount receptacle design, with a bayonet locking mechanism and keying position B, guarantees secure and easy installation. Ideal for aerospace, defense, and industrial use, this connector is a dependable solution for your connectivity needs.

