| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1415PC714 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1415PC714 |
62GB12E1415PC714
| Heilind Number: | PCD62GB12E1415PC714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1415PC714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing our military-grade Circular MIL Spec Connector, the 62GB12E1415PC714. Designed to meet the stringent MIL-C-26482E standards, this connector is built for durability and reliability in demanding environments. The 62GB Series features a rugged aluminum shell with Olive Drab Cadmium finish, ensuring corrosion resistance and longevity. With a shell size of 14 and box mount receptacle configuration, it offers secure and stable connections. The gold contact plating guarantees excellent conductivity, while the pin contact type and 14-15 insert arrangement provide versatile compatibility. Featuring a bayonet locking mechanism and keying position C for added security, this connector is ideal for a wide range of military, aerospace, and industrial applications. Trust in the 62GB12E1415PC714 for high-performance connectivity in even the harshest conditions.

