| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1415SB714 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1415SB714 |
62GB12E1415SB714
| Heilind Number: | PCD62GB12E1415SB714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1415SB714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1415SB714, a rugged military-specification circular connector designed for demanding applications. Part of the 62GB Series, this connector features gold contact plating for enhanced conductivity and durability. With a shell size of 14 and a box mount receptacle configuration, it ensures secure and reliable connections in harsh environments. The olive drab cadmium shell finish not only provides corrosion resistance but also blends seamlessly with military equipment. Designed for insert arrangement 14-15 with a bayonet locking mechanism, it guarantees quick and secure mating. Ideal for use in military and aerospace applications, this connector meets the stringent requirements of MIL-C-26482E standards. Trust in the 62GB12E1415SB714 for high-performance connectivity in critical missions.

