| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1419PB |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 14-19 |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1419PB |
62GB12E1419PB
| Heilind Number: | PCD62GB12E1419PB |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1419PB |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1419PB, a rugged and reliable circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this connector features a durable aluminum shell with a corrosion-resistant olive drab zinc cobalt finish, perfect for harsh environments. With gold-plated pin contacts in a box mount receptacle configuration, it ensures secure and efficient connectivity. The 14-19 insert arrangement, along with a bayonet locking mechanism and keying position B, guarantees proper mating and alignment. Ideal for demanding applications in aerospace, defense, and industrial sectors, the 62GB12E1419PB is a top choice for high-performance connectivity.

