| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1419PC416 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | 14-19 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1419PC416 |
62GB12E1419PC416
| Heilind Number: | PCD62GB12E1419PC416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1419PC416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1419PC416, a rugged and reliable military specification connector designed to meet the stringent requirements of MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 14 and a box mount receptacle design crafted from aluminum with electroless nickel finish, it ensures secure and seamless connectivity in demanding environments. The 14-19 insert arrangement, C keying position, and bayonet locking mechanism guarantee precise mating and vibration resistance. Ideal for aerospace, defense, and industrial applications, this Circular MIL Spec Connector sets the standard for high-performance connectivity.

