| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1422PC714 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-22 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1422PC714 |
62GB12E1422PC714
| Heilind Number: | PCD62GB12E1422PC714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1422PC714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1422PC714, a robust circular connector designed to meet stringent MIL-C-26482E military specifications. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 14 and a box mount receptacle configuration, it is ideal for secure and reliable data and power transmission in harsh environments. The olive drab cadmium shell finish not only enhances its ruggedness but also ensures corrosion resistance. Its pin contact type and bayonet locking mechanism guarantee a secure and stable connection. Engineered with insert arrangement 14-22 and keying position C, this connector offers precise compatibility and easy installation. Trust in the 62GB12E1422PC714 for high-performance connectivity in military, aerospace, and industrial applications.

