| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1422SB771 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-22 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1422SB771 |
62GB12E1422SB771
| Heilind Number: | PCD62GB12E1422SB771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1422SB771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1422SB771, a military specification MIL-C-26482E compliant circular connector from the renowned 62GB Series. Crafted with precision, this rugged connector boasts gold contact plating for optimal conductivity in demanding environments. Its durable aluminum shell, with a shell size of 14 and a box mount receptacle design, ensures reliable performance even in harsh conditions. Finished in olive drab zinc cobalt, it not only offers corrosion resistance but also blends seamlessly with military equipment. Featuring an insert arrangement of 14-22 and a B keying position with a secure bayonet locking mechanism, this connector guarantees a perfect fit and ensures steadfast connectivity. Ideal for use in military and aerospace applications, the 62GB12E1422SB771 is a trusted solution for critical missions.

