| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1608PB714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 16-8 |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1608PB714 |
62GB12E1608PB714
| Heilind Number: | PCD62GB12E1608PB714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1608PB714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1608PB714, a rugged and reliable military-spec circular connector designed for demanding applications. This connector, part of the 62GB Series, features gold contact plating for optimal conductivity and corrosion resistance. With a shell size of 16 and aluminum construction, it offers durability without sacrificing performance. The box mount receptacle design, combined with olive drab cadmium shell finish, ensures secure and stable connections in harsh environments. Its 16-8 insert arrangement and keying position B guarantee proper alignment and mating. The bayonet locking mechanism provides easy and quick installation. Perfect for use in military, aerospace, or industrial settings, this connector is a trusted solution for your connectivity needs.

