| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1608PE |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 16-8 |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1608PE |
62GB12E1608PE
| Heilind Number: | PCD62GB12E1608PE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1608PE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1608PE, a rugged and reliable circular connector built to meet military specification MIL-C-26482E standards. Part of the 62GB Series, this connector features gold-plated pin contacts for optimal conductivity. The shell, constructed from durable aluminum with an olive drab zinc cobalt finish, offers exceptional protection in harsh environments. With a box mount receptacle design, it ensures secure and easy installation. The 16-8 insert arrangement, along with a bayonet locking mechanism and keying position E, guarantees precise and secure mating. Ideal for demanding applications in aerospace, defense, and industrial sectors, the 62GB12E1608PE is a top choice for reliable connectivity in critical systems.

