| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1608PF |
| Series: | 62GB Series |
| Shell Size: | 16 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-8 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1608PF |
62GB12E1608PF
| Heilind Number: | PCD62GB12E1608PF |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1608PF |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1608PF, a rugged and reliable military-spec circular connector designed for demanding applications. Meeting the stringent requirements of MIL-C-26482E, this connector is part of the 62GB Series known for its high performance in harsh environments. Featuring gold contact plating for optimal conductivity, a durable aluminum shell with olive drab zinc cobalt finish, and a box mount receptacle design, it ensures secure and stable connections. With a 16-8 insert arrangement and bayonet locking mechanism, it offers easy installation and enhanced durability. Ideal for use in aerospace, defense, and industrial sectors, this connector guarantees top-notch quality and performance. Trust in the 62GB12E1608PF for your critical connectivity needs.

