| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1608PY |
| Series: | 62GB Series |
| Shell Size: | 16 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-8 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1608PY |
62GB12E1608PY
| Heilind Number: | PCD62GB12E1608PY |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1608PY |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1608PY, a rugged and reliable military specification connector designed to meet the demanding requirements of MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 16 and a box mount receptacle design, it is perfect for secure and stable connections in harsh environments. The olive drab zinc cobalt shell finish not only adds to its military-grade strength but also ensures corrosion resistance. Boasting an insert arrangement of 16-8, keying position Y, and a bayonet locking mechanism, this connector offers easy and secure installation. Suitable for various applications in the aerospace, defense, and industrial sectors, the 62GB12E1608PY is a top choice for those in need of high-performance circular MIL spec connectors.

