| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1608SY714 |
| Series: | 62GB Series |
| Shell Size: | 16 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-8 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1608SY714 |
62GB12E1608SY714
| Heilind Number: | PCD62GB12E1608SY714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1608SY714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1608SY714, a rugged and reliable military-specification circular connector designed to meet the stringent requirements of MIL-C-26482E standards. Part of the 62GB Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring corrosion resistance in harsh environments. The contact plating of gold guarantees superior conductivity, while the box mount receptacle with a 16-8 insert arrangement offers secure and efficient socket connections. With a keying position of Y and a bayonet locking mechanism, this connector provides easy and foolproof mating. Ideal for aerospace, defense, and industrial applications, the 62GB12E1608SY714 is a trusted choice for high-performance connectivity.

