| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1623PB771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 16-23 |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1623PB771 |
62GB12E1623PB771
| Heilind Number: | PCD62GB12E1623PB771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1623PB771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1623PB771, a rugged and reliable military-specification circular connector designed for high-performance applications. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 16 and a box mount receptacle shell type, it offers secure and stable connections in demanding environments. The olive drab zinc cobalt shell finish not only enhances its longevity but also ensures seamless integration into military and aerospace systems. Engineered with precision, the 62GB12E1623PB771 guarantees efficient signal transmission and power delivery, making it an essential component for mission-critical operations. With bayonet locking mechanism for added security, this connector is the perfect choice for professionals in the defense, aerospace, and industrial sectors seeking top-notch connectivity solutions. Trust in the 62GB Series for unmatched performance and quality.

