| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1623SW416 |
| Series: | 62GB Series |
| Shell Size: | 16 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-23 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1623SW416 |
62GB12E1623SW416
| Heilind Number: | PCD62GB12E1623SW416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1623SW416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing our rugged and reliable MIL-C-26482E compliant Circular Connector, part of the high-performance 62GB Series. Engineered for demanding military and aerospace applications, this durable connector features a gold-plated socket contact for optimal conductivity. The robust aluminum shell, with electroless nickel finish, ensures exceptional durability in harsh environments. Its box mount receptacle design, with bayonet locking mechanism, guarantees secure and stable connections. With an insert arrangement of 16-23 and keying position W, this connector offers precise and reliable mating. Trust in the 62GB12E1623SW416 for your critical connectivity needs.

