| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1626SW |
| Series: | 62GB Series |
| Shell Size: | 16 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-26 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1626SW |
62GB12E1626SW
| Heilind Number: | PCD62GB12E1626SW |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1626SW |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1626SW, a rugged and reliable Circular MIL Spec Connector designed to meet stringent military specifications. Part of the 62GB Series, this high-performance connector features gold plating for optimal conductivity and durability. With a shell size of 16 and a box mount receptacle configuration, it is ideal for secure and stable connections in demanding environments. The olive drab zinc cobalt finish not only enhances its durability but also ensures corrosion resistance. The 16-26 insert arrangement, along with a bayonet locking mechanism and keying position W, guarantee precise and foolproof mating. Perfect for applications where reliability is paramount, the 62GB12E1626SW sets the standard for high-quality circular connectors.

