| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1811SF714 |
| Series: | 62GB Series |
| Shell Size: | 18 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-11 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1811SF714 |
62GB12E1811SF714
| Heilind Number: | PCD62GB12E1811SF714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1811SF714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1811SF714, a robust and reliable military-specification connector designed for demanding environments. Part of the 62GB Series, this circular connector features gold contact plating for optimal conductivity and durability. With a shell size of 18 and a box mount receptacle configuration, it offers secure and efficient connectivity. Crafted from aluminum with an olive drab cadmium finish, it ensures corrosion resistance and longevity. The insert arrangement of 18-11, keying position F, and bayonet locking mechanism guarantee precise and secure mating. Ideal for aerospace, defense, and industrial applications, this connector is a critical component for mission-critical operations. Trust in the 62GB12E1811SF714 for high-performance connectivity in even the harshest conditions.

