| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1832PC771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 18-32 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1832PC771 |
62GB12E1832PC771
| Heilind Number: | PCD62GB12E1832PC771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1832PC771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1832PC771, a rugged and reliable circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 18 and a box mount receptacle design, it is perfect for secure and efficient connections in demanding environments. The olive drab zinc cobalt shell finish not only enhances its corrosion resistance but also ensures compatibility with military equipment. Equipped with pin contacts in an 18-32 insert arrangement, and a bayonet locking mechanism with keying position C, this connector guarantees a secure and precise fit. Ideal for use in military, aerospace, and other high-reliability applications, the 62GB12E1832PC771 sets the standard for performance and durability in circular connectors.

