| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1832PE714 |
| Series: | 62GB Series |
| Shell Size: | 18 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-32 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1832PE714 |
62GB12E1832PE714
| Heilind Number: | PCD62GB12E1832PE714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1832PE714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing our MIL-C-26482E compliant 62GB Series Circular Connector, 62GB12E1832PE714. Engineered for rugged military applications, this high-performance connector features gold contact plating for enhanced conductivity and durability. The aluminum shell with olive drab cadmium finish ensures reliable performance in harsh environments. Designed for box mount receptacle installation, the 18-32 insert arrangement accommodates 12 pins, making it ideal for secure data and power transmission. With a bayonet locking mechanism and keying position E for easy mating, this connector offers quick and secure connectivity. Trust in the 62GB Series for your mission-critical communication and power requirements.

