| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1832PN771 |
| Series: | 62GB Series |
| Shell Size: | 18 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-32 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1832PN771 |
62GB12E1832PN771
| Heilind Number: | PCD62GB12E1832PN771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1832PN771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1832PN771, a rugged and reliable military specification circular connector from our esteemed 62GB Series. Crafted for optimal performance in demanding environments, this connector features gold contact plating for enhanced conductivity. Its durable aluminum shell, with a sleek olive drab zinc cobalt finish, offers superior protection against corrosion and wear. The box mount receptacle design, with a shell size of 18 and pin contact type, ensures secure and efficient connections. With an insert arrangement of 18-32 and a bayonet locking mechanism, this connector guarantees precise alignment and steadfast engagement. Perfect for aerospace, defense, and industrial applications, it meets the stringent MIL-C-26482E standards. Trust in the 62GB12E1832PN771 for your connectivity needs.

