| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E2016PB416 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | 20-16 |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E2016PB416 |
62GB12E2016PB416
| Heilind Number: | PCD62GB12E2016PB416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E2016PB416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E2016PB416, a rugged and reliable military-specification circular connector designed for demanding applications. Compliant with MIL-C-26482E standards, this connector is built to withstand harsh environments with its durable aluminum shell and electroless nickel finish. Featuring a box mount receptacle design with a bayonet locking mechanism for secure connections, it is ideal for use in aerospace, defense, and industrial settings. With gold contact plating ensuring high conductivity and low contact resistance, the 62GB Series connector guarantees optimal performance. Its insert arrangement of 20-16 and keying position B provide easy installation and proper alignment. Trust in the 62GB12E2016PB416 for your connectivity needs, where quality and durability are paramount.

