| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E2016PC714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 20-16 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E2016PC714 |
62GB12E2016PC714
| Heilind Number: | PCD62GB12E2016PC714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E2016PC714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E2016PC714, a rugged and reliable military-spec circular connector meticulously crafted to meet the stringent standards of MIL-C-26482E. Part of the esteemed 62GB Series, this connector features a robust aluminum shell with a durable Olive Drab Cadmium finish, ensuring exceptional performance in demanding environments. Its gold-plated pin contacts guarantee secure and efficient signal transmission, while the box mount receptacle design with a bayonet locking mechanism offers quick and secure connectivity. With an insert arrangement of 20-16 and keying position C, compatibility is ensured across various applications. Trust in the 62GB12E2016PC714 for your critical connectivity needs in aerospace, defense, and industrial settings.

