| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E2016PF714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 20-16 |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E2016PF714 |
62GB12E2016PF714
| Heilind Number: | PCD62GB12E2016PF714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E2016PF714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E2016PF714, a robust and reliable military-spec circular connector designed for demanding applications. With its MIL-C-26482E certification, this connector ensures optimal performance even in harsh environments. Featuring a gold contact plating and aluminum shell construction, it guarantees secure and efficient signal transmission. The box mount receptacle with a shell size of 20 and pin contact type offers easy installation and maintenance. Finished in olive drab cadmium, it not only provides excellent corrosion resistance but also blends seamlessly with military equipment. The 20-16 insert arrangement, F keying position, and bayonet locking mechanism further enhance its versatility and security. Whether used in aerospace, defense, or industrial settings, the 62GB Series connector is the perfect choice for high-reliability connectivity.

