| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E2016PN |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 20-16 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E2016PN |
62GB12E2016PN
| Heilind Number: | PCD62GB12E2016PN |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E2016PN |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E2016PN, a rugged and reliable military-spec circular connector designed for demanding environments. With a MIL-C-26482E certification, this connector guarantees high performance under extreme conditions. Featuring a shell made of durable aluminum, plated with gold for optimal conductivity, and finished in Olive Drab Zinc Cobalt for corrosion resistance, it ensures long-lasting durability. The box mount receptacle with a bayonet locking mechanism offers secure and easy installation. With a contact arrangement of 20-16 pins, and keying position N, it provides precise and reliable connectivity. Ideal for aerospace, defense, and industrial applications, the 62GB Series connector is the perfect solution for mission-critical operations.

