| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E2016PN416 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | 20-16 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E2016PN416 |
62GB12E2016PN416
| Heilind Number: | PCD62GB12E2016PN416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E2016PN416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E2016PN416, a rugged and reliable military-specification connector designed for demanding environments. Meeting MIL-C-26482E standards, this connector is part of the 62GB Series, known for its exceptional performance under extreme conditions. With gold plating for optimal signal transmission, a durable aluminum shell in size 20, and a box mount receptacle design, it ensures secure and efficient connectivity. The electroless nickel finish provides corrosion resistance, while the 20-16 insert arrangement with N keying position and bayonet locking mechanism guarantee a perfect fit every time. Suitable for a wide range of applications, from aerospace to industrial, this Circular MIL Spec Connector is a must-have for any project requiring high-reliability connectivity.

