| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E2016PN771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 20-16 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E2016PN771 |
62GB12E2016PN771
| Heilind Number: | PCD62GB12E2016PN771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E2016PN771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E2016PN771, a rugged and reliable military-grade circular connector that meets the stringent MIL-C-26482E specifications. Part of the 62GB Series, this connector features gold contact plating for enhanced conductivity and corrosion resistance, making it ideal for use in harsh environments. With a shell size of 20 and box mount receptacle design, it offers easy installation and secure connections. The olive drab zinc cobalt shell finish not only provides durability but also ensures compliance with military standards. Boasting an insert arrangement of 20-16 and a bayonet locking mechanism, this connector guarantees a stable and robust connection. Perfect for aerospace, defense, and industrial applications, the 62GB12E2016PN771 is a must-have component for high-performance systems.

