| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E2016PX714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 20-16 |
| Keying Position: | X |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E2016PX714 |
62GB12E2016PX714
| Heilind Number: | PCD62GB12E2016PX714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E2016PX714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E2016PX714, a military-grade connector designed to meet the rigorous standards of MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal signal transmission and durability. With a shell size of 20 and a box mount receptacle shell type, it offers a secure and reliable connection in demanding environments. The olive drab cadmium shell finish not only enhances its military aesthetics but also provides corrosion resistance. Its bayonet locking mechanism ensures quick and easy mating. Perfect for applications requiring high performance and rugged reliability, this Circular MIL Spec Connector is a top choice for professionals in the field.

