| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E2016PZ |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 20-16 |
| Keying Position: | Z |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E2016PZ |
62GB12E2016PZ
| Heilind Number: | PCD62GB12E2016PZ |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E2016PZ |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the MIL-C-26482E compliant 62GB Series Circular Connector, model number 62GB12E2016PZ. Designed for rugged applications, this high-performance connector features a durable aluminum shell with Olive Drab Zinc Cobalt finish, ensuring superior corrosion resistance. With a shell size of 20 and box mount receptacle configuration, it offers secure and reliable connectivity in demanding environments. The gold contact plating guarantees excellent conductivity, while the bayonet locking mechanism provides easy and quick mating. Engineered for insert arrangement 20-16 and keying position Z, this connector is perfect for military, aerospace, and industrial use. Trust in the 62GB12E2016PZ for seamless and robust connections.

