| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E2016PZ714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 20-16 |
| Keying Position: | Z |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E2016PZ714 |
62GB12E2016PZ714
| Heilind Number: | PCD62GB12E2016PZ714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E2016PZ714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the MIL-C-26482E compliant 62GB12E2016PZ714 Circular Connector, a rugged and reliable solution for demanding military and industrial applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this Box Mount Receptacle is built to withstand harsh environments. The gold-plated pin contacts ensure optimal conductivity and corrosion resistance, while the Bayonet locking mechanism provides secure mating. With an insert arrangement of 20-16 and keying position Z, this connector offers precise and reliable connections. Trust in the 62GB Series for exceptional performance in even the most challenging conditions.

