| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E2016SE |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 20-16 |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E2016SE |
62GB12E2016SE
| Heilind Number: | PCD62GB12E2016SE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E2016SE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E2016SE, a rugged and reliable military-spec circular connector designed to meet the stringent MIL-C-26482E standards. Part of the 62GB Series, this connector features a gold contact plating for superior conductivity and durability. With a shell size of 20 and a box mount receptacle shell type made of aluminum with an olive drab zinc cobalt finish, it offers exceptional performance in harsh environments. The 20-16 insert arrangement and E keying position ensure proper mating, while the bayonet locking mechanism provides secure connections. Ideal for aerospace, defense, and industrial applications, the 62GB12E2016SE is a top choice for those requiring high-quality circular connectors.

