| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E2016SY416 |
| Series: | 62GB Series |
| Shell Size: | 20 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-16 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E2016SY416 |
62GB12E2016SY416
| Heilind Number: | PCD62GB12E2016SY416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E2016SY416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E2016SY416, a rugged and reliable military specification circular connector designed to meet the stringent requirements of MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 20 and a box mount receptacle design made of aluminum with electroless nickel finish, it offers exceptional strength and corrosion resistance. The 20-16 insert arrangement, Y keying position, and bayonet locking mechanism ensure secure and precise connections in even the harshest environments. Perfect for aerospace, defense, and industrial applications, this connector is a dependable solution for your connectivity needs.

