| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E2204PY |
| Series: | 62GB Series |
| Shell Size: | 22 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-4 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E2204PY |
62GB12E2204PY
| Heilind Number: | PCD62GB12E2204PY |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E2204PY |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E2204PY, a rugged and reliable circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this connector features gold contact plating for enhanced conductivity and corrosion resistance. With a shell size of 22 and a box mount receptacle shell type, it is perfect for demanding applications in the field. The olive drab zinc cobalt shell finish adds durability, while the bayonet locking mechanism ensures secure connections in any environment. The 22-4 insert arrangement and Y keying position provide easy and accurate mating. Trust the 62GB12E2204PY for high-performance connectivity in critical operations.

