| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E2255PC714 |
| Series: | 62GB Series |
| Shell Size: | 22 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 500 VAC |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-55 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E2255PC714 |
62GB12E2255PC714
| Heilind Number: | PCD62GB12E2255PC714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E2255PC714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E2255PC714, a robust and reliable military-specification circular connector designed for demanding applications. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and corrosion resistance. With a shell size of 22 and a box mount receptacle shell type, it offers secure and efficient connections. The olive drab cadmium shell finish ensures durability in harsh environments, while the bayonet locking mechanism provides added stability. Meeting MIL-C-26482E standards, this connector is certified for high performance and quality. Perfect for use in aerospace, defense, and industrial settings, the 62GB12E2255PC714 offers a voltage rating of 500 VAC, making it ideal for power transmission. Trust in its 22-55 insert arrangement and C keying position for precise and secure mating. For dependable connectivity in critical operations, choose the 62GB12E2255PC714.

