| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E2255PY416 |
| Series: | 62GB Series |
| Shell Size: | 22 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 500 VAC |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-55 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E2255PY416 |
62GB12E2255PY416
| Heilind Number: | PCD62GB12E2255PY416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E2255PY416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E2255PY416, a rugged and reliable military-specification circular connector designed to meet the stringent requirements of MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and corrosion resistance. With a shell size of 22 and a box mount receptacle configuration, it is perfect for demanding applications in aerospace, defense, and industrial sectors. The shell material is robust aluminum with an electroless nickel finish, ensuring durability in harsh environments. Rated for up to 500 VAC, it guarantees safe and efficient power transmission. The 22-55 insert arrangement, Y keying position, and bayonet locking mechanism provide secure and foolproof mating. Trust the 62GB12E2255PY416 for high-performance connectivity in critical systems.

