| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E2255SB771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Voltage Rating: | 500 VAC |
| Insert Arrangement: | 22-55 |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E2255SB771 |
62GB12E2255SB771
| Heilind Number: | PCD62GB12E2255SB771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E2255SB771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the MIL-C-26482E compliant 62GB Series Box Mount Receptacle, featuring a rugged design ideal for military applications. This high-performance connector boasts a gold contact plating, ensuring optimal conductivity and durability in harsh environments. With a shell size of 22 and socket contact type, it offers secure and reliable connections. The aluminum shell with Olive Drab Zinc Cobalt finish not only enhances its strength but also provides corrosion resistance. Rated for up to 500 VAC, it can handle demanding power requirements with ease. The 22-55 insert arrangement and B keying position ensure proper mating, while the bayonet locking mechanism guarantees a secure connection. Perfect for use in Circular MIL Spec Connectors, this product is a must-have for any mission-critical operation.

