| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E2255SF771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Voltage Rating: | 500 VAC |
| Insert Arrangement: | 22-55 |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E2255SF771 |
62GB12E2255SF771
| Heilind Number: | PCD62GB12E2255SF771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E2255SF771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E2255SF771, a rugged and reliable military-specification circular connector designed for demanding applications. Built to MIL-C-26482E standards, this connector is part of the 62GB Series known for its high performance in harsh environments. Featuring gold contact plating for optimal conductivity, a durable aluminum shell with olive drab zinc cobalt finish, and a box mount receptacle design, it ensures secure and efficient connections. With a voltage rating of 500 VAC, it is suitable for power and signal transmission in aerospace, defense, and industrial settings. The 22-55 insert arrangement, F keying position, and bayonet locking mechanism guarantee compatibility and stability. Trust in the 62GB12E2255SF771 for your critical connectivity needs.

