| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E0803SN714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 8-3 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E0803SN714 |
62GB14E0803SN714
| Heilind Number: | PCD62GB14E0803SN714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E0803SN714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E0803SN714, a ruggedized Circular MIL Spec Connector designed to meet the stringent requirements of military applications. Built to MIL-C-26482E standards, this connector from the 62GB Series guarantees reliable performance in harsh environments. Featuring gold contact plating for optimal conductivity, a single-hole fixing receptacle with an olive drab cadmium finish, and a bayonet locking mechanism, it ensures secure and durable connections. With a socket contact type and shell size 8, it offers versatility in connectivity. The 8-3 insert arrangement and keying position N further enhance compatibility. Trust in the 62GB14E0803SN714 for mission-critical communications and power transmission in defense and aerospace systems.

