| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E0804PF714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 8-4 |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E0804PF714 |
62GB14E0804PF714
| Heilind Number: | PCD62GB14E0804PF714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E0804PF714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E0804PF714, a rugged and reliable circular connector designed to meet stringent military specifications. Crafted from high-quality aluminum with a durable olive drab cadmium finish, this connector is built for tough environments. Featuring gold contact plating and a single hole fixing receptacle shell type, it ensures optimal conductivity and secure connections. With a shell size of 8 and a pin contact type, it's perfect for applications requiring robust performance. The bayonet locking mechanism, along with keying position F, guarantees easy and precise mating. Ideal for aerospace, defense, and industrial use, the 62GB14E0804PF714 is a vital component for mission-critical systems.

