| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E0804PN |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 8-4 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E0804PN |
62GB14E0804PN
| Heilind Number: | PCD62GB14E0804PN |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E0804PN |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E0804PN, a rugged Circular MIL Spec Connector designed to meet stringent military specifications. Featuring a durable aluminum shell with Olive Drab Zinc Cobalt finish, this connector guarantees exceptional performance, even in the harshest environments. Its gold-plated pin contacts ensure reliable conductivity, while the Bayonet locking mechanism offers secure and quick mating. With a shell size of 8 and an insert arrangement of 8-4, this connector is perfect for high-speed data transmission and power applications. Trust in the 62GB Series for superior connectivity in critical operations.

