| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E0898SN416 |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-98 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E0898SN416 |
62GB14E0898SN416
| Heilind Number: | PCD62GB14E0898SN416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E0898SN416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E0898SN416, a high-performance circular connector that meets stringent military specifications. Part of the MIL-C-26482E compliant 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 8 and a single-hole fixing receptacle design made of aluminum with electroless nickel finish, it offers reliable performance in harsh environments. The socket contact type and 8-98 insert arrangement ensure secure connections, while the bayonet locking mechanism and keying position N provide easy mating. Perfect for applications requiring rugged and dependable connectivity, this connector is a top choice for professionals in the aerospace, defense, and industrial sectors.

