| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1002PC |
| Series: | 62GB Series |
| Shell Size: | 10 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-2 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1002PC |
62GB14E1002PC
| Heilind Number: | PCD62GB14E1002PC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1002PC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1002PC, a rugged circular connector designed to meet stringent military specifications. Part of the MIL-C-26482E-compliant 62GB Series, this connector features a durable aluminum shell with an olive drab zinc cobalt finish, ideal for use in harsh environments. With a shell size of 10 and a single hole fixing receptacle design, it ensures secure and reliable connectivity. The gold contact plating guarantees optimal signal transmission, while the pin contact type and bayonet locking mechanism offer easy and efficient mating. Perfect for aerospace, defense, and industrial applications, the 62GB14E1002PC is a dependable solution for your connectivity needs.

