| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1002PN |
| Series: | 62GB Series |
| Shell Size: | 10 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-2 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1002PN |
62GB14E1002PN
| Heilind Number: | PCD62GB14E1002PN |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1002PN |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1002PN, a rugged and reliable circular connector designed to meet stringent MIL-C-26482E military specifications. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and corrosion resistance. With a shell size of 10 and a single hole fixing receptacle construction made of durable aluminum with an olive drab zinc cobalt finish, it ensures reliable performance in harsh environments. The pin contact type, bayonet locking mechanism, and N keying position guarantee secure and precise connections. Perfect for aerospace, defense, and industrial applications, this connector, with an insert arrangement of 10-2, is a trusted solution for your connectivity needs. Trust in the 62GB14E1002PN for high-quality, high-performance circular MIL Spec connectivity.

