| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1002SE |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 10-2 |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1002SE |
62GB14E1002SE
| Heilind Number: | PCD62GB14E1002SE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1002SE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1002SE, a rugged and reliable Circular MIL Spec Connector designed for military applications. Meeting the stringent MIL-C-26482E specifications, this connector is built to withstand harsh environments with its durable aluminum shell, olive drab zinc cobalt finish, and bayonet locking mechanism ensuring secure connections. Featuring a gold contact plating for superior conductivity, it guarantees optimal performance even in demanding conditions. The 62GB Series connector, with a shell size of 10 and socket contact type, offers seamless integration into military equipment. With its 10-2 insert arrangement and E keying position, it provides easy installation and proper orientation. Trust in the 62GB14E1002SE for your critical connectivity needs.

