| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1006PW714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 10-6 |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1006PW714 |
62GB14E1006PW714
| Heilind Number: | PCD62GB14E1006PW714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1006PW714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1006PW714, a rugged and reliable military-spec circular connector designed to meet the stringent requirements of MIL-C-26482E. Part of the 62GB Series, this connector features a durable aluminum shell with an olive drab cadmium finish, ensuring exceptional performance in harsh environments. With a shell size of 10 and a single hole fixing receptacle design, it offers secure and easy installation. The gold contact plating guarantees superior conductivity, making it ideal for mission-critical applications. The bayonet locking mechanism provides quick and secure mating, while the 10-6 insert arrangement and W keying position ensure proper alignment. Trust in the 62GB14E1006PW714 for seamless connectivity in aerospace, defense, and other high-reliability industries.

